
Key Switch, SP-CO, 3 A@ 50 V dc, 5 A@ 115 V ac 3-Way, -20 +65C
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Material | Brass, Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 3 |
| Termination | Solder |
| RoHS | Compliant |