This SPDT panel mount switch features a brass, silver contact material with silver plating, and a polyamide material. It has a contact current rating of 5A and a maximum operating temperature of 65°C. The switch is rated for a maximum voltage of 50V DC and 115V AC, and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lorlin WRL-5-E-D-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 5A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Index Angle | 90° |
| Material | Polyamide |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Lorlin WRL-5-E-D-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.