
IP67 black rand keyswitch, removable 1pos
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Material | Brass, Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 2 |
| Ratings | IP67 |
| Termination | Solder |
| RoHS | Compliant |
