The WRL-5-E-S-2 is a 2-position SPDT panel mount switch rated for 5A and 50V. It has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. The switch is made of nylon with a brass and silver contact material. It is UL94 V-0 flammability rated and suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 5A |
| Contact Material | Brass, Silver |
| Flammability Rating | UL94 V-0 |
| Index Angle | 90° |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
