This 240-contact DIMM socket features a SKT gender and 2-row configuration. It is designed for through-hole mounting and has a terminal pitch of 2mm. The operating temperature range is -40 to 85°C.
Lotes AAA-DDR-018-K02 technical specifications.
| Type | DIMM Socket |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.