Conn Card Edge SKT 164 POS 1mm Solder ST Thru-Hole
Lotes AAA-PCI-006-005 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 164 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lotes AAA-PCI-006-005 to view detailed technical specifications.
No datasheet is available for this part.