Conn Audio Jack F 26 POS Solder RA Thru-Hole 26 Terminal 6 Port Tray
Checking distributor stock and pricing after the page loads.
| Type | Audio Jack |
| Gender | F |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 6 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |