This 7-contact SATA RCP connector is designed for through hole mounting and features a maximum current rating of 1.5A. The connector is suitable for SATA applications and is available from Lotes. The specifications include a straight body orientation and solder termination method.
Checking distributor stock and pricing after the page loads.
| Type | SATA |
| Gender | RCP |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |