Cable Assembly USB USB 3.0 to USB 3.0 28AWG/30AWG
Checking distributor stock and pricing after the page loads.
| Wire Size | 28/30AWG |
| Connector Type A | USB 3.0 |
| Connector Type B | USB 3.0 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Material | Polyvinyl Chloride|Thermoplastic Elastomer |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |