Conn USB 3.0 HDR 20 POS 2mm Solder ST Thru-Hole 20 Terminal 1 Port Bag
Checking distributor stock and pricing after the page loads.
| Type | USB 3.0 |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |