Conn SPI Socket SKT 16 POS 1.27mm Solder ST SMD
Lotes ACA-SPI-006-K02 technical specifications.
| Type | SPI Socket |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.