Conn PGA Socket SKT 988 POS 1mm Solder ST SMD T/R
Lotes ACA-ZIF-089-P02 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 988 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.