Conn SDRAM DIMM Socket SKT 288 POS 1.7mm Solder ST Thru-Hole Tray
Lotes ADDR0049-K004C01 technical specifications.
| Type | SDRAM DIMM Socket |
| Gender | SKT |
| Number of Contacts | 288 |
| Terminal Pitch | 1.7mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.75A |
| Max Voltage Rating | 1.2V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.