Conn Mini PCI Card Edge RCP 67 POS 0.5mm Solder RA SMD T/R
Lotes APCI0096-P003A technical specifications.
| Type | Mini PCI Card Edge |
| Gender | RCP |
| Number of Contacts | 67 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 3.3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.