The Lovato 11BG0031D024 is a 4-pole contactor with a contact current rating of 10A. It measures 57mm in depth, 58mm in length, and 44mm in width. The contactor operates within a temperature range of -40°C to 60°C. It features screw termination.
Lovato 11BG0031D024 technical specifications.
| Contact Current Rating | 10A |
| Depth | 57mm |
| Length | 58mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Series | BG |
| Termination | Screw |
| Width | 44mm |
| RoHS | Compliant |
No datasheet is available for this part.