
The 11BG0040A024 is a 4-pole screw terminal block from Lovato with a contact current rating of 10A. It measures 57mm in depth, 58mm in length, and 44mm in width. The operating temperature range is between -40°C and 60°C. This terminal block is part of the BG series and features screw termination.
Lovato 11BG0040A024 technical specifications.
| Contact Current Rating | 10A |
| Depth | 57mm |
| Length | 58mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Series | BG |
| Termination | Screw |
| Width | 44mm |
| RoHS | Compliant |
No datasheet is available for this part.