
BG 4 Pole Contactor, 10 A, 230 V ac Coil
Lovato 11BG0040A230 technical specifications.
| Contact Current Rating | 10A |
| Depth | 57mm |
| Length | 58mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Series | BG |
| Termination | Screw |
| Width | 44mm |
| RoHS | Compliant |
No datasheet is available for this part.
