
The Lovato BF3200A024 relay features a 3-pole design with a contact current rating of 32A. It measures 90mm in depth, 90mm in length, and 45mm in width. The relay operates within a temperature range of -50°C to 70°C. It is terminated via screw connections.
Lovato BF3200A024 technical specifications.
| Contact Current Rating | 32A |
| Depth | 90mm |
| Length | 90mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.