The Lovato BF3800A400 is a 3-pole relay with a contact current rating of 38A, suitable for operation between -50°C and 70°C. It measures 90mm in depth, 45mm in width, and 90mm in length. The relay has a screw termination and a 3P throw configuration.
Lovato BF3800A400 technical specifications.
| Contact Current Rating | 38A |
| Depth | 90mm |
| Length | 90mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.