Lovato Platinum 3 Position Key Switch Head Latching
Lovato LPCS330 technical specifications.
| Index Angle | 45° |
| Number of Positions | 3 |
| Series | PLATINUM |
| RoHS | Compliant |
Download the complete datasheet for Lovato LPCS330 to view detailed technical specifications.
No datasheet is available for this part.