
Lovato Platinum 22mm Light Block LED Red 18 30 V Screw terminal
Lovato LPXLPB4 technical specifications.
| Package/Case | Module |
| Illumination Type | LED |
| Series | Platinum 22mm |
| Termination | Screw |
| Voltage Rating | 30V |
| RoHS | Compliant |
No datasheet is available for this part.