
Lovato NO Control Station Switch, IP66, IP67, IP69K 56mm 72mm +70C -25C 72mm
Checking distributor stock and pricing after the page loads.
Lovato S1P10 technical specifications.
| Depth | 56mm |
| Length | 72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP66 |
| Termination | Screw |
| Width | 72mm |
| RoHS | Compliant |
No datasheet is available for this part.