Sign in to ask questions about the Lprs ANT-433MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lprs ANT-433MS technical specifications.
| Package/Case | SMA |
| Input Impedance | 50R |
| Input Power | 50W |
| Max Frequency | 470MHz |
| Min Frequency | 430MHz |
| Reach SVHC Compliant | No |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Lprs ANT-433MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
