Sign in to ask questions about the Lprs AWM365TX/366RX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lprs AWM365TX/366RX technical specifications.
| Package/Case | Module |
| Current Rating | 13A |
| Frequency | 2.4GHz |
| Max Frequency | 2.483GHz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lprs AWM365TX/366RX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
