Sign in to ask questions about the Lprs AWM650RX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lprs AWM650RX technical specifications.
| Max Frequency | 2.483GHz |
| Min Frequency | 2.4GHz |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Reach SVHC Compliant | No |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Lprs AWM650RX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
