Lprs CDPRX03BS-R869 technical specifications.
| Package/Case | Module |
| Data Rate | 4800bps |
| Height | 8mm |
| Length | 36mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 14V |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Lprs CDPRX03BS-R869 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
