Sign in to ask questions about the Lprs CDPTX03434BS-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lprs CDPTX03434BS-R technical specifications.
| Package/Case | Module |
| Data Rate | 4800bps |
| Height | 8mm |
| Length | 36mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Modulation Technique | FM |
| Operating Supply Voltage | 14V |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Lprs CDPTX03434BS-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
