Lprs CDPTX04S-R869 technical specifications.
| Package/Case | Module |
| Data Rate | 4800bps |
| Height | 6mm |
| Length | 22mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 5mW |
| Operating Supply Voltage | 5.5V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Lprs CDPTX04S-R869 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
