Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lprs CDT-RX01-434 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lprs CDT-RX01-434 technical specifications.
| Package/Case | Module |
| Data Rate | 1200bps |
| Height | 12mm |
| Length | 53mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 12V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Lprs CDT-RX01-434 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
