Sign in to ask questions about the Lprs LAW-AWM650RX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lprs LAW-AWM650RX technical specifications.
| Package/Case | Module |
| Height | 5.5mm |
| Length | 28.95mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5.1V |
| Width | 37.86mm |
| RoHS | Compliant |
Download the complete datasheet for Lprs LAW-AWM650RX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
