The LC-RX02434E-R is a 12V FM modem module with a data rate of 4800bps. It has a compact package with dimensions of 9mm in height, 30mm in width, and 50mm in length. The module operates within a temperature range of -20°C to 60°C. It is designed to be used with a 12V supply voltage.
Lprs LC-RX02434E-R technical specifications.
| Package/Case | Module |
| Data Rate | 4800bps |
| Height | 9mm |
| Length | 50mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Modulation Technique | FM |
| Operating Supply Voltage | 12V |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.