Lprs LC-RX05434M-R technical specifications.
| Package/Case | Module |
| Data Rate | 4800bps |
| Height | 8mm |
| Length | 36mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 14V |
| Width | 26mm |
| RoHS | Compliant |
No datasheet is available for this part.