Lprs MU2-R434 technical specifications.
| Data Rate | 4800bps |
| Depth | 36mm |
| Height | 8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Weight | 14.5g |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Lprs MU2-R434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
