Sign in to ask questions about the Lprs N5AC501085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lprs N5AC501085 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lprs N5AC501085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
