This N-channel trench MOSFET is rated for 60 V drain-to-source voltage and is supplied in a DFN5060-8B package. It supports 12 A continuous drain current at 25 °C, 48 A pulsed drain current, and low drain-source on-resistance down to 10 mΩ maximum at VGS = 10 V. The device accepts up to ±20 V gate-to-source voltage, operates across a -55 °C to +150 °C junction and storage range, and dissipates up to 2.5 W at 25 °C. Typical dynamic characteristics include 1322 pF input capacitance and 15 nC total gate charge.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LRC LN7466DT1AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LRC LN7466DT1AG technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current @ 25°C | 12A |
| Continuous Drain Current @ 70°C | 10A |
| Pulsed Drain Current | 48A |
| Power Dissipation @ 25°C | 2.5W |
| Power Dissipation @ 70°C | 1.6W |
| Operating Junction Temperature Min | -55°C |
| Operating Junction Temperature Max | 150°C |
| Thermal Resistance Junction-to-Ambient | 50°C/W |
| Thermal Resistance Junction-to-Case | 3°C/W |
| Avalanche Current | 14A |
| Avalanche Energy | 9.8mJ |
| Gate Threshold Voltage | 1.2 to 2.2V |
| Gate-Body Leakage Current | ±100nA |
| Zero Gate Voltage Drain Current | 1µA |
| Drain-Source On-Resistance @ VGS=10V | 10 maxmΩ |
| Drain-Source On-Resistance @ VGS=4.5V | 15 maxmΩ |
| Diode Forward Voltage | 1.2 maxV |
| Total Gate Charge | 15 typnC |
| Input Capacitance | 1322 typpF |
| Output Capacitance | 667 typpF |
| Reverse Transfer Capacitance | 106 typpF |
Download the complete datasheet for LRC LN7466DT1AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.