Modem Chip Single 33.6Kbps 48-Pin TQFP Tray
LSI L-CFAX17-T48A-DB technical specifications.
| Package/Case | TQFP |
| Data Rate | 32.8125Kbps |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for LSI L-CFAX17-T48A-DB to view detailed technical specifications.
No datasheet is available for this part.
