LSI L-ET1011C2-CI-DT technical specifications.
| Data Rate | 1Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LSI L-ET1011C2-CI-DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.