Host Controller Interface 144-Pin TQFP
LSI L-FW323-06-DB technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LSI L-FW323-06-DB to view detailed technical specifications.
No datasheet is available for this part.