LSI L64324 technical specifications.
| Package/Case | BGA |
| Data Rate | 1Gbps |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for LSI L64324 to view detailed technical specifications.
No datasheet is available for this part.