PHY 1-CH 10Mbps/100Mbps 64-Pin LQFP
LSI L80223D technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Supply Current | 140mA |
| RoHS | Not Compliant |
Download the complete datasheet for LSI L80223D to view detailed technical specifications.
No datasheet is available for this part.