
The LS7210 is a single channel timer/counter integrated circuit packaged in a DIP package. It operates over a temperature range of -25°C to 70°C and can be supplied with a voltage between 4.75V and 15V. The device is not RoHS compliant and is mounted through a hole. It features a single timer/counter and a single channel.
LSI LS7210 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for LSI LS7210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
