DSP Fixed-Point 16-Bit 150MHz 600MIPS 208-Pin PQFP
LSI LSI403LP-150 technical specifications.
| Package/Case | PQFP |
| Frequency | 150MHz |
| Memory Size | 1024KB |
| Mount | Surface Mount |
| RAM Size | 512B |
| RoHS | Not Compliant |
Download the complete datasheet for LSI LSI403LP-150 to view detailed technical specifications.
No datasheet is available for this part.