Sign in to ask questions about the LTW LTWDB-09PFFP-SL7001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LTW LTWDB-09PFFP-SL7001 technical specifications.
| Gender | Receptacle |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for LTW LTWDB-09PFFP-SL7001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
