LTW LTWDB-09PMMP-SL7001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Material | Nylon |
| Number of Contacts | 9 |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| Working Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.