
LTW LTWDB-09PMMS-SL7001 Standard D Sub Connector, Waterproof D Sub, DE, Plug, 9 Contacts, Solder
LTW LTWDB-09PMMS-SL7001 technical specifications.
| Gender | Male |
| Material | Nylon |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Resistance | 0.02R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for LTW LTWDB-09PMMS-SL7001 to view detailed technical specifications.
No datasheet is available for this part.
