LTW LTWDB-25PMMS-SL7001 technical specifications.
| Gender | Male |
| Material | Nylon |
| Number of Contacts | 25 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for LTW LTWDB-25PMMS-SL7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
