Lubetech 67-4100 technical specifications.
| Trade Name | TriZorb |
| Type | Drum Topper |
| Application | Maintenance |
| Absorbent Capacity | 5 L |
| Quantity Per Package | 5 |
| RoHS | Compliant |
Download the complete datasheet for Lubetech 67-4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
