Sign in to ask questions about the Lubetech 71-5001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lubetech 71-5001 technical specifications.
| Trade Name | UltraDry |
| Type | Roll |
| Application | Maintenance |
| Absorbent Capacity | 62 L |
| Quantity Per Package | 1 |
| RoHS | Compliant |
Download the complete datasheet for Lubetech 71-5001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
