Data logger Channels=3 DewpointHumidity of airPressureTemperature EthernetUSB, OPUS20 THIP, POE, Lufft
Lufft OPUS20THIP,POE technical specifications.
| Interface | Ethernet |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 3 |
| RoHS | Compliant |
No datasheet is available for this part.