Sign in to ask questions about the Lumberg 010307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg 010307 technical specifications.
| Body Material | Plastic |
| Color | Silver |
| Contact Material | CuZn |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 010307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
